Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM1S6-C0
Order Code1015702
Also Known AsGTIN UPC EAN: 07498358985
Technical Datasheet
142 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 30.820 | 
| 10+ | CHF 30.160 | 
| 25+ | CHF 29.290 | 
| 100+ | CHF 28.700 | 
| 250+ | CHF 28.120 | 
| 500+ | CHF 27.530 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 30.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Screw applied cable tie mount
 - Low profile flame retardant cable tie mount to keep bundle close to mounting surface
 - Increases mechanical strength, heat and wear resistance and stiffness in outdoor environments
 - Install with a #6 (M3) screw
 - Unique cradle design provides maximum stability for the cable bundle
 - UL recognized:E136577
 
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
5.8mm
Height
5.8mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04