Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTDP43ME/E
Order Code2252162
Also Known AsGTIN UPC EAN: 07498333310
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,335.000 |
| 5+ | CHF 1,313.000 |
| 10+ | CHF 1,287.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 1,335.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTDP43ME/E
Order Code2252162
Also Known AsGTIN UPC EAN: 07498333310
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeDesktop
Supply Voltage VAC240V
Languages-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Desktop printer for international usage has 300 dpi resolution and 4" per second max print speed
- Print a variety of labels, marker plates and continuous tapes up to 4" wide
- Creates durable, crisp, clear legends and graphics that offer superior legibility
- Prints durable legends for harsh industrial environments
- Fine resolution for small type characters and images
- Auto-sensing label gap and black mark sensors
- One-button operation and automatic self test
- Easy ribbon loading reduces printer down time
- Able to connect to a network for sharing capability
- UL60950 listed, file # E165747
Contents
Printer, Easy-Mark Plus™ labelling software, RMEH4BL black hybrid ribbon, EuroPlug cord, USB cable, User manual, Quick start card, Driver disk (for use outside North America).
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240V
Product Range
-
Printer Type
Desktop
Languages
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.672