Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTA1S8-C
Order Code1014843
Also Known AsGTIN UPC EAN: 07498358020
Technical Datasheet
277 In Stock
13,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.480 |
| 5+ | CHF 34.100 |
| 10+ | CHF 34.090 |
| 25+ | CHF 34.070 |
| 50+ | CHF 33.390 |
| 100+ | CHF 32.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 34.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Low profile and versatile screw-installed 4-way tie anchor mount ideal for applications where space is limited.
- Option to mount in-line or perpendicular to the wire bundle
- Install with a #8 (M4) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use
- UL recognized E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
5.1mm
Height
5.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.3mm
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04