Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 25.480 |
30+ | CHF 24.280 |
60+ | CHF 22.550 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 254.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70TREI
Order Code3817006
Product RangePan-Way Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourIvory
External Length133.35mm
External Width111.76mm
External Height47.498mm
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
133.35mm
External Height
47.498mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Ivory
External Width
111.76mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
Product traceability