Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 32.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV22-4F-CY
Order Code3277567
Product RangePV Series
Technical Datasheet
Product RangePV Series
Wire Size (AWG)26AWG to 22AWG
Conductor Area CSA0.5mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
PV Series
Conductor Area CSA
0.5mm²
Stud Size - Imperial
#4
Insulator Colour
Yellow
SVHC
To Be Advised
Wire Size (AWG)
26AWG to 22AWG
Stud Size - Metric
M2.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039