Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.413 |
| 10+ | CHF 0.408 |
| 25+ | CHF 0.398 |
| 50+ | CHF 0.388 |
| 100+ | CHF 0.380 |
| 500+ | CHF 0.370 |
| 1000+ | CHF 0.342 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
18AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
1mm²
Insulator Colour
Red
Technical Docs (1)
Alternatives for PV18-14R-MY.
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001369