Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 0.233 |
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 233.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
PV Series
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV14-6F-M.
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001028
Product traceability