Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV14-14FB-3K
Order Code3277504
Product RangeReel Smart PV-FB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-14FB-3K
Order Code3277504
Product RangeReel Smart PV-FB
Technical Datasheet
Product RangeReel Smart PV-FB
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
Technical Specifications
Product Range
Reel Smart PV-FB
Conductor Area CSA
2.5mm²
Stud Size - Imperial
1/4"
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00166