Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-STEPS
Order Code3291267
Product RangePSL
Technical Datasheet
Lockout Device TypeLock Out Tag
Lock Material-
Lock ColourWhite
Product RangePSL
Technical Specifications
Lockout Device Type
Lock Out Tag
Lock Colour
White
SVHC
No SVHC (25-Jun-2020)
Lock Material
-
Product Range
PSL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02722