Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-1003
Order Code3291249
Product RangePSL
Technical Datasheet
Lockout Device TypePush / Pull Operation Button
Lock MaterialPC (Polycarbonate)
Lock ColourTransparent
Product RangePSL
Technical Specifications
Lockout Device Type
Push / Pull Operation Button
Lock Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Lock Material
PC (Polycarbonate)
Product Range
PSL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04763