Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRT6EH-C0
Order Code2840363
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354206
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 108.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT6EH-C0
Order Code2840363
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354206
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length564mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max152.4mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
Product Overview
- Pan-Ty® releasable lashing cable tie
- Release tab permits easy release and reuse where changes are anticipated
- Ideal for heavy duty applications
- For indoor and outdoor use
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
564mm
Cable Bundle Diameter Max
152.4mm
Cable Tie Type
Releasable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.510461