Print Page
544 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.484 |
| 50+ | CHF 0.416 |
| 100+ | CHF 0.408 |
| 250+ | CHF 0.397 |
| 500+ | CHF 0.387 |
| 1500+ | CHF 0.380 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPM1-3R-C
Order Code2803081
Product RangePM
Also Known AsGTIN UPC EAN: 07498384150
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePM
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® non-insulated ring terminal
- Meets UL 486A - UL 486B standards
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
18AWG
Product Range
PM
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001