Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,237.000 |
5+ | CHF 5,122.000 |
10+ | CHF 5,019.000 |
25+ | CHF 4,917.000 |
50+ | CHF 4,815.000 |
100+ | CHF 4,712.000 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CHF 5,237.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Sign Type
-
Sign Material
Polyester
External Width
1"
Product Range
PLD
Sign Legend
Intrinsically Safe Wiring
External Height
1.5"
Sign Colour
Blue on White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113