Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.293 |
10+ | CHF 0.288 |
25+ | CHF 0.282 |
50+ | CHF 0.276 |
100+ | CHF 0.269 |
500+ | CHF 0.262 |
1000+ | CHF 0.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
-
Technical Docs (1)
Alternatives for P10-14R-D.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002114
Product traceability