Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoOCFX3EI-X
Order Code3817010
Product RangePan-Way Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 3.590 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 35.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoOCFX3EI-X
Order Code3817010
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourIvory
External Length65mm
External Width22.1mm
External Height11.7mm
Product RangePan-Way Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
65mm
External Height
11.7mm
SVHC
Triphenyl Phosphate
Raceway / Duct Colour
Ivory
External Width
22.1mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
Product traceability