Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNKP5E88MIW
Order Code2707074
Product RangeNetKey Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 6.880 |
25+ | CHF 6.680 |
50+ | CHF 6.490 |
100+ | CHF 6.300 |
500+ | CHF 6.110 |
1000+ | CHF 5.920 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 68.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKP5E88MIW
Order Code2707074
Product RangeNetKey Series
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeNetKey Series
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
NetKey Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability