Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6XPPG48Y
Order Code2706511
Product RangeNetKey Series
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6XPPG48Y
Order Code2706511
Product RangeNetKey Series
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN CategoryCat6a
Rack U Height2U
Product RangeNetKey Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6a
Product Range
NetKey Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.251482