Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNE4X5WH6
Order Code3284833
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 142.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 142.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE4X5WH6
Order Code3284833
Product RangePanduct Series
Technical Datasheet
External Height - Metric128.5mm
External Width - Metric105.2mm
Length - Metric1.83m
External Height - Imperial5.06"
External Width - Imperial4.14"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
- Panduct ® type NE halogen-free wiring duct
- UL94 V-0 flammability rating
- UL recognized, CE compliant standards
- Halogen-free wide finger, slot design provide greater rigidity allows use with range of wire, bundle
- Upper and lower score lines allows easy finger and sidewall section removals
- Halogen-free modified polyphenylene oxide (mPPO) material
- Provided with mounting holes
- Material is environmentally safe and will not release corrosive or toxic gases
Technical Specifications
External Height - Metric
128.5mm
Length - Metric
1.83m
External Width - Imperial
4.14"
Raceway / Duct Colour
White
Product Range
Panduct Series
External Width - Metric
105.2mm
External Height - Imperial
5.06"
Length - Imperial
6ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30073