Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP2S-E6-C
Order Code2891792
Product RangeMTP Series
Also Known AsMS3339-2-9
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | CHF 115.290 |
Price for:Pack of 100
Minimum: 2
Multiple: 2
CHF 230.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP2S-E6-C
Order Code2891792
Product RangeMTP Series
Also Known AsMS3339-2-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.73mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length76.2mm
Width12.7mm
Height3.18mm
Product RangeMTP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multiple tie plate designed to secure bundles that are closely spaced
- Can be used with miniature through standard cable ties
- Intended for use in indoor environments
- Supports two bundles and uses #6 (M3) screws
- Low profile multiple tie plates used to secure closely spaced wire bundles
- UL recognized: E136577, CE compliant standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
76.2mm
Height
3.18mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.73mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
MTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264217