Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 473.620 |
5+ | CHF 414.410 |
10+ | CHF 343.370 |
25+ | CHF 307.850 |
50+ | CHF 284.170 |
100+ | CHF 265.220 |
Product Information
Product Overview
MP200/E-KIT is a PXE™ mobile printer kit. Printer is a rugged, high-performance, economical industrial printer. It features fast print speeds up to 1.2 in/sec, a powered cutter, large LCD backlit screen, custom label modes, barcodes and symbols. Prints continuous tapes up to 1.0 in. wide for network, electrical and other industrial applications. It comes with the printer, a continuous label cassette, hard carrying case, a rechargeable battery pack, magnetic feet, USB cable, and power adapter.
- 90mm overall height, 298mm overall length, 136mm overall width
Contents
MP200 printer, 1 cassette of T100X000VPM-BK, Hard carrying case, Li- Ion rechargeable battery pack (MP-BATT), Magnetic attachments, USB cable, and power adapter (MP-ACS-1) with EuroPlug and UK power cords.
Technical Specifications
AC Pwr Supply, Battery, Case, Label Cassette, Mobile Printer, Magnet Feet, Pwr Cord Kit, USB Cable
No SVHC (21-Jan-2025)
PXE Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate