Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 131.360 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 131.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4H-LP321
Order Code3291475
Product RangePan-Steel Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length362mm
Cable Tie Width10mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength2000N
Cable Tie TypeHeavy Duty
Product RangePan-Steel Series
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
-
Cable Tie Width
10mm
Minimum Loop Tensile Strength
2000N
Product Range
Pan-Steel Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00794