Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT2S-CP316
Order Code2840291
Product RangePan-Steel Series
Also Known AsM23190/3-1
Technical Datasheet
5 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.030 |
5+ | CHF 102.040 |
10+ | CHF 100.800 |
25+ | CHF 97.680 |
50+ | CHF 95.350 |
100+ | CHF 93.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 105.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2S-CP316
Order Code2840291
Product RangePan-Steel Series
Also Known AsM23190/3-1
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length201mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeStandard
Product RangePan-Steel Series
Product Overview
MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- Smooth surfaces and rounded edges assure cable protection
- Provides a strong, durable method of cabling bundle
- Can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012