Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLS8E
Order Code3281374
Product RangePanTher LS8E Series
Also Known AsGTIN UPC EAN: 07498375612
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E
Order Code3281374
Product RangePanTher LS8E Series
Also Known AsGTIN UPC EAN: 07498375612
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC240V
LanguagesEnglish
Product RangePanTher LS8E Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
PanTher Hand-Held thermal transfer printer on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, die-cut component labels and self-laminating labels.
- Eliminating label waste and time associated with trimming labels
- Label cut-to-length functionality
- PC interface
Contents
Printer, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, Quick reference card.
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240V
Product Range
PanTher LS8E Series
Printer Type
Hand Held
Languages
English
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20202