Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLS8E-KIT-ACS
Order Code3281375
Product RangePanTher LS8E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E-KIT-ACS
Order Code3281375
Product RangePanTher LS8E Series
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC120V
LanguagesEnglish
Product RangePanTher LS8E Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- PanTher hand-held thermal transfer printer kit
Contents
Printer, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, LS8E-ACS, LS8-CASE, LS8-PCKIT, LS8-IB, LS8-WS, Quick reference card, Operator’s manual.
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
120V
Product Range
PanTher LS8E Series
Printer Type
Hand Held
Languages
English
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63084