Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E-KIT-ACE
Order Code3360936
Product RangeLS8E Series
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC240V
LanguagesEnglish, Spanish, French, German, Italian, Portuguese, Korean, Chinese, Japanese
Product RangeLS8E Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240V
Product Range
LS8E Series
Printer Type
Hand Held
Languages
English, Spanish, French, German, Italian, Portuguese, Korean, Chinese, Japanese
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63084