Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoISTPHCH1MTL
Order Code3220739
Product RangeIndustrialNet Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.530 |
5+ | CHF 73.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoISTPHCH1MTL
Order Code3220739
Product RangeIndustrialNet Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeIndustrialNet Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IndustrialNet™ Cat 5e shielded patch cord
- Designed to support high-flex applications
- Rated for 600V panel or on-machine applications
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Product Range
IndustrialNet Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
3.28ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1