Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHV965-CP0
Order Code2840286
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378311
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.450 |
| 5+ | CHF 36.220 |
| 10+ | CHF 35.450 |
| 25+ | CHF 34.640 |
| 50+ | CHF 33.730 |
| 100+ | CHF 33.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 37.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV965-CP0
Order Code2840286
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378311
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length265mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeIn-Line
Product RangeHyper-V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
265mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
In-Line
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
Hyper-V Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00544