Print Page
12 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 521.060 |
5+ | CHF 455.920 |
10+ | CHF 377.760 |
25+ | CHF 338.680 |
50+ | CHF 312.630 |
100+ | CHF 291.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 521.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost.
- Promotes worker safety, reduces downtime and increases productivity
- For use with standard, heavy-standard, light-heavy and heavy cross section cable ties
- Red trigger handle and selector knob with dark grey plastic housing
- Suitable for production, maintenance, construction applications
- Low handle force is required to cut-off the cable tie
- Improved cable tie cut-off mechanism minimizes the impact to the installer's hand
- Tool installs standard (50 lbs.) through heavy (175 lbs.) cross section cable ties
Technical Specifications
Accessory Type
Ergonomic Cable Tie Installation Tool, Tension Control, Grey/Red Housing
SVHC
No SVHC (21-Jan-2025)
Product Range
GT Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84659900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43