Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFX1BN1NNNSNM001
Order Code3220759
Product RangeOpti-Core Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFX1BN1NNNSNM001
Order Code3220759
Product RangeOpti-Core Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BFree / Stripped End
No. of Fibres1Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeOpti-Core Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Opti-Core® 1 fibre patch cord
- Simplex patch cord is OM3 900µm buffered fibre with no jacket
- Features a LC connector to a pigtail, has standard insertion loss
- Provide inter and cross-connect of applications in entrance facilities, telecom rooms, data centres
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
Opti-Core Series
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1