Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCM1-S6-T14
Order Code2891721
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359363
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130.270 |
5+ | CHF 123.460 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CHF 130.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM1-S6-T14
Order Code2891721
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359363
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length30.7mm
External Width25.4mm
Height9.9mm
Product RangeFCM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Latching flat cable mount
- #6 screw (M3) mounting method
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
30.7mm
Height
9.9mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
FCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.758859