Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 19.090 |
25+ | CHF 18.540 |
50+ | CHF 18.000 |
100+ | CHF 17.460 |
500+ | CHF 16.910 |
1000+ | CHF 16.360 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
CHF 95.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoECFX5WH-X
Order Code3817092
Accessory TypeEnd Cap Fitting
Size (mm)28.2mm
Conduit MaterialABS (Acrylonitrile Butadiene Styrene)
For Use WithPanduit LDPH5 & LDS5 Power Rated Raceways
Product Range-
SVHCTriphenyl Phosphate
Technical Specifications
Accessory Type
End Cap Fitting
Conduit Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
Size (mm)
28.2mm
For Use With
Panduit LDPH5 & LDS5 Power Rated Raceways
SVHC
Triphenyl Phosphate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability