Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X20
Order Code2891622
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498382897
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.030 |
5+ | CHF 28.020 |
10+ | CHF 26.990 |
25+ | CHF 26.160 |
50+ | CHF 25.650 |
100+ | CHF 25.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X20
Order Code2891622
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498382897
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter39.1mm
Length - Metric3.05m
Length - Imperial10ft
Product RangeCLT Series
Product Overview
Corrugated loom slit wall tubing protects cables from impact and abrasion. Features a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity.
- Hold in place with cable ties and accessories
- Suitable for indoor applications
- UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C)
- Covers wire and cable to protect from abrasion
- Suitable indoor environment
- UL94-HB flammability rating
- Provides light crush and impact resistance
- Provides protection for cables
- Slitted for easier install onto a bundle of wires or a pre-assembled harness assembly
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
3.05m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
39.1mm
Length - Imperial
10ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CLT150F-X20
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592