Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCCS25-S10-C0
Order Code1015269
Product RangeCCS Series
Also Known AsGTIN UPC EAN: 0074983549023
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.750 |
10+ | CHF 21.280 |
25+ | CHF 20.680 |
100+ | CHF 20.270 |
250+ | CHF 19.850 |
500+ | CHF 19.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 21.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCS25-S10-C0
Order Code1015269
Product RangeCCS Series
Also Known AsGTIN UPC EAN: 0074983549023
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.3mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length-
External Width9.4mm
Height-
Product RangeCCS Series
Product Overview
- Fixed diameter cable clamp
- #10(M5) screw mounting method
- Suitable for use in outdoor environment
- Flame-resistant and weather resistant
- UL recognized E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.3mm
Cable Clamp / Clip Colour
Black
External Width
9.4mm
Product Range
CCS Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06