Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC195X040Y1M
Order Code4217510
Product RangePXE Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC195X040Y1M
Order Code4217510
Product RangePXE Series
Technical Datasheet
Marker TypeNon Adhesive
LegendBlank (No Legend)
Marker Dimensions10.2mm x 49.5mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangePXE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Non Adhesive
Marker Dimensions
10.2mm x 49.5mm
Legend Colour
Black
Product Range
PXE Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467