Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC.75LG6
Order Code4099859
Product RangePanduct Series
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.780 |
10+ | CHF 6.800 |
25+ | CHF 5.640 |
100+ | CHF 5.050 |
250+ | CHF 4.660 |
500+ | CHF 4.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC.75LG6
Order Code4099859
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourGrey
External Length1.8m
External Width23.8mm
External Height6.1mm
Product RangePanduct Series
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
6.1mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Grey
External Width
23.8mm
Product Range
Panduct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14184