Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-D
Order Code2891766
Also Known AsGTIN UPC EAN: 07498358495
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 273.510 |
5+ | CHF 265.970 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CHF 273.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-D
Order Code2891766
Also Known AsGTIN UPC EAN: 07498358495
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19mm
Width19mm
Height4.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4-way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature and intermediate cable ties
- Intended for use in indoor environments
- Cable tie entry from all four sides
- UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19mm
Height
4.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19mm
Product Range
-
Technical Docs (1)
Alternatives for ABMM-AT-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263083