Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-C0
Order Code1015671
Also Known AsGTIN UPC EAN: 07498358492
Technical Datasheet
50 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.310 |
5+ | CHF 79.150 |
10+ | CHF 78.670 |
25+ | CHF 78.190 |
50+ | CHF 77.710 |
100+ | CHF 76.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 81.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-C0
Order Code1015671
Also Known AsGTIN UPC EAN: 07498358492
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length9.1mm
Width19.1mm
Height4.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4-way weather resistant acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature and intermediate cable ties
- Designed for outdoor, high-temperature environments
- Cable tie entry from all four sides
- UL recognized: E136577 standards
- Superior adhesive for long term reliability
- 2-up mount configuration speeds liner removal and installation
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
9.1mm
Height
4.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.1mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06