Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No380
Order Code2503833
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315380002
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No380
Order Code2503833
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315380002
Technical Datasheet
Jaw Width-
Jaw Opening Max-
Product RangePanavise - Vice Bases
SVHCTo Be Advised
Product Overview
- Add any of our compatible Vise Heads to this Base and build a versatile, portable work station
- Ideal for portable application use
- Activate the rubber pad and attach the unit to any smooth, non-porous flat surface
- Accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Pad foot print measures 5.125" x 4.25" (130.2mm x108mm)
- Single control knob and split-ball locks Head firmly in place
- Height: 3.25" (82.5mm)
Technical Specifications
Jaw Width
-
Product Range
Panavise - Vice Bases
Jaw Opening Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875