Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No305
Order Code2503832
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315305005
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANAVISE
Manufacturer Part No305
Order Code2503832
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315305005
Technical Datasheet
Jaw Width-
Jaw Opening Max-
Product RangePanavise - Vice Bases
SVHCTo Be Advised
Product Overview
- Designed for working closely to the bench surface
- Accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Use with the 304 Low-Profile Head
- Single control knob and split-ball locks Head firmly in place
- Base features (109.5mm) bolt circle countersunk for 3 (6.3mm)flat-head screws
- Height: 2.5" (63.5mm)
Technical Specifications
Jaw Width
-
Product Range
Panavise - Vice Bases
Jaw Opening Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655