Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.550 |
10+ | CHF 18.130 |
25+ | CHF 17.340 |
50+ | CHF 16.800 |
100+ | CHF 16.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSN-GCJA5
Order Code3523840
Technical Datasheet
Particle TypeDust, Smoke
Sensing MethodLaser
Particle Size Min0.3µm
Sensor Output TypeI2C Digital, UART
Supply Voltage5V
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Product Overview
The sensor detects “PM (particle matters) in the air” by optical method. This sensor uses LD (laser diode) as light-emitting device and PD (photo diode) as lightreceiving device. The LD inside the sensor emits light to the air in a detection area. The PD inside the sensor detects scattering light which correlated to the actual floating particles in the air. A Microcomputer (MCU) inside the sensor analyzes the wave profile from PD by optimistic algorithm, then output a converted mass-density (μg/m3) through I2C & UART interface.
- Smaller size
- High accuracy (±10%, from low to high concentrations)
- High sensitivity & quick response
- Maintain performance by unique Auto Calibration Function
- Minimize dust accumulation by optimized air pathway structure and it makes possible to avoid “tracking” for electrical safety
- To detect the floating particle in the air (PM2.5, PM10 & PM1, cigarette smoke, house dust, etc.)
Technical Specifications
Particle Type
Dust, Smoke
Particle Size Min
0.3µm
Supply Voltage
5V
Product Range
-
Sensing Method
Laser
Sensor Output Type
I2C Digital, UART
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013