Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.600 |
5+ | CHF 35.540 |
10+ | CHF 33.480 |
20+ | CHF 32.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS4EB-24V
Order Code1426708
Product RangeS
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current4A
Product RangeS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance2.85kohm
Product Overview
The S4EB-24V is a General-purpose Relay with 4-form-A Au clad Ag alloy contact. This S-series relay has strong resistance to vibration and shock. Low thermal electromotive force relay and ability to provide wide ranging control.
- Compact with high sensitivity
- High reliability and long life
- DIL terminal array
- -55 to 65°C Ambient temperature range
Applications
Communications & Networking, Clock & Timing, Test & Measurement
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.85kohm
Coil Voltage
24VDC
Product Range
S
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876