Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2-L2-DC5V
Order Code1175728
Product RangeS
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage5VDC
Contact Current4A
Product RangeS
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance130ohm
Product Overview
The S series Power Relay with 4A capacity and the variety of contact arrangements. It offers high sensitivity in small size 100mW pick-up and 200mW nominal operating power. High shock (50G) and vibration (10 to 55Hz at double amplitude of 3mm) resistance.
- Latching types available
- Wide switching range from 100µA 100mVDC to 4A 250VAC
- Low thermal electromotive force approximately 3µV
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
130ohm
Coil Voltage
5VDC
Product Range
S
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability