Print Page
301 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.620 |
5+ | CHF 12.810 |
10+ | CHF 11.870 |
20+ | CHF 11.460 |
50+ | CHF 10.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2-DC5V
Order Code1175721
Product RangeS
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage5VDC
Contact Current4A
Product RangeS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance130ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S series Power Relay with 4A capacity and the variety of contact arrangements. It offers high sensitivity in small size 100mW pick-up and 200mW nominal operating power. High shock (50G) and vibration (10 to 55Hz at double amplitude of 3mm) resistance.
- Latching types available
- Wide switching range from 100µA 100mVDC to 4A 250VAC
- Low thermal electromotive force approximately 3µV
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
130ohm
Coil Voltage
5VDC
Product Range
S
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008