Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM-T45
Order Code3236000
Product RangePM-45 Series
Technical Datasheet
35 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.380 |
10+ | CHF 10.300 |
25+ | CHF 10.200 |
50+ | CHF 10.120 |
100+ | CHF 10.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-T45
Order Code3236000
Product RangePM-45 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Range Max6mm
Sensing Distance Max6mm
Supply Voltage DC Min5V
Sensing MethodThrough Beam
Sensor Output TypeNPN Open Collector
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangePM-45 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
PM-T45 is an amplifier built-in/U-shaped micro photoelectric sensor [compact /cable type]PM-45.
- Sensing range from 6mm (0.236in) (fixed)
- Minimum sensing object 0.8 x 1.2mm 0.031 x 0.047in opaque object
- Supply voltage range from 5 to 24V DC ±10% ripple P-P 10% or less
- 15mA or less current consumption
- NPN open-collector transistor output, 50mA maximum sink current
- Incorporated with 2 outputs: Light-ON / Dark-ON and incorporated output short-circuit protection
- Orange LED (lights up under light received condition)
- PBT enclosure, polycarbonate display section
- 0.09mm² 4-core cab tyre cable, PVC, 1m 3.281ft long cable
- IP64 (IEC) protection degree
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Distance Max
6mm
Sensing Method
Through Beam
Supply Voltage DC Max
24V
Product Range
PM-45 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Range Max
6mm
Supply Voltage DC Min
5V
Sensor Output Type
NPN Open Collector
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715