Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPCLKIT
Order Code1841843
Technical Datasheet
Kit Contents91-Pcs of 1µH to 1000µH Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 1mH
No. of Items in Kit91
Product Range-
Technical Specifications
Kit Contents
91-Pcs of 1µH to 1000µH Inductors
Range of Inductance Values
1µH to 1mH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
91
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98