Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZPE1D106MTA
Order Code3296038
Product RangeEZPE Series
Technical Datasheet
506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.030 |
5+ | CHF 8.060 |
10+ | CHF 7.080 |
20+ | CHF 6.520 |
40+ | CHF 5.950 |
100+ | CHF 5.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPE1D106MTA
Order Code3296038
Product RangeEZPE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.3kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating73V/µs
Peak Current730A
RMS Current (Irms)12A
ESR0.012ohm
Product Diameter-
Product Length41.5mm
Product Width30mm
Product Height51mm
Ripple Current-
Output (kvar)-
Height51mm
Product RangeEZPE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
730A
ESR
0.012ohm
Product Length
41.5mm
Product Height
51mm
Output (kvar)
-
Product Range
EZPE Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.3kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
73V/µs
RMS Current (Irms)
12A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Height
51mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756