Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.480 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 20.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEY9EBS01E32
Order Code4216708
Technical Datasheet
Kit Contents75mm PZ1 and PH1 Insulated Bit Sets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2 piece insulated bit set (PZI (75mm) x 1, PH1 (75mm) x 1)
Technical Specifications
Kit Contents
75mm PZ1 and PH1 Insulated Bit Sets
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025