Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YLC
Order Code2145719
Product RangePCC-M1060ML Series
Technical Datasheet
374 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.450 |
50+ | CHF 1.040 |
100+ | CHF 0.978 |
250+ | CHF 0.911 |
500+ | CHF 0.856 |
1000+ | CHF 0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YLC
Order Code2145719
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)25.8A
Product RangePCC-M1060ML Series
Power Inductor Case10.9mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max0.005ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
16.3A
Saturation Current (Isat)
25.8A
Power Inductor Case
10.9mm x 10mm x 6mm
DC Resistance Max
0.005ohm
Product Length
10.9mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05