Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YSK
Order Code3227521
Product RangePCC-M0854MS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.180 |
50+ | CHF 0.842 |
100+ | CHF 0.794 |
250+ | CHF 0.734 |
500+ | CHF 0.693 |
1000+ | CHF 0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YSK
Order Code3227521
Product RangePCC-M0854MS Series
Technical Datasheet
Inductance2.45µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)21.7A
Product RangePCC-M0854MS Series
Power Inductor Case8.5mm x 8mm x 5.4mm
DC Resistance Max0.00814ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.45µH
Inductor Construction
Shielded
Product Range
PCC-M0854MS Series
DC Resistance Max
0.00814ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
12A
Saturation Current (Isat)
21.7A
Power Inductor Case
8.5mm x 8mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability