Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVK
Order Code2545731
Product RangePCC-M0840M-LP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.667 |
50+ | CHF 0.521 |
100+ | CHF 0.492 |
250+ | CHF 0.454 |
500+ | CHF 0.429 |
1000+ | CHF 0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVK
Order Code2545731
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12.8A
Inductor Construction-
Saturation Current (Isat)22.5A
Product RangePCC-M0840M-LP Series
DC Resistance Max0.00539ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
PCC-M0840M-LP Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
12.8A
Saturation Current (Isat)
22.5A
DC Resistance Max
0.00539ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability